Reference Only

KW4 HPL631.TK-BDBJ-6L07M0-AGAE

White LEDs .

Manufacturer:

Mfr Part:
KW4 HPL631.TK-BDBJ-6L07M0-AGAE

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Illumination ColorWhite
Luminous Intensity609 cd
Luminous Flux/Radiant Flux1880 lm
Viewing Angle120 deg
If - Forward Current1 A
Vf - Forward Voltage12.81 V
Power Rating13 W
Length7.59 mm
Width3.75 mm
Height0.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
SeriesKW4 HPL631.TK
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeHigh Power LEDs
Part # AliasesQ65113A1296

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.12$6,240.00
Need more?
Contact Us