Reference Only

KW4 HKL533.TK-F6FB-5L25M2-AGAE

New Product
White LEDs .

Manufacturer:

Mfr Part:
KW4 HKL533.TK-F6FB-5L25M2-AGAE

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case6.8 mm x 3.75 mm
Illumination ColorWhite
Luminous Intensity580 cd
Luminous Flux1750 lm
Viewing Angle120 deg
If - Forward Current1 A
Vf - Forward Voltage13.5 V
Power Rating13 W
Length6.8 mm
Width3.75 mm
Height0.49 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
SeriesKW4 HKL533.Tx
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSLON
Part # AliasesQ65113A7924

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.28$3,420.00
$2.23$5,575.00
$2.21$11,050.00
Need more?