Reference Only
KW3 HJL533.TK-T5TB-5L16M1-JCAB
New Product
White LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 5.7 mm x 3.75 mm | |
| Illumination Color | White | |
| Luminous Intensity | 450 cd | |
| Luminous Flux | 1390 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 10.15 V | |
| Power Rating | 9.5 W | |
| Length | 5.7 mm | |
| Width | 3.75 mm | |
| Height | 0.49 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Series | KW3 HJL533.Tx | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Part # Aliases | Q65113A7920 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.81 | $3,620.00 | |
| $1.67 | $4,175.00 | |
| $1.61 | $8,050.00 |
Need more?