Reference Only

KW3 C3LPL3.TK-6TTC-5L35M3

White LEDs .

Manufacturer:

Mfr Part:
KW3 C3LPL3.TK-6TTC-5L35M3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Luminous Intensity461 cd
Luminous Flux1410 lm
Viewing Angle120 deg
If - Forward Current1 A
Vf - Forward Voltage9.8 V
Power Rating9.8 W
Length4.6 mm
Width3.75 mm
Height0.67 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lens ColorColorless
Lens ShapeSquare
Lens TransparencyClear
SeriesKW3 C3LPL3.TK
PackagingReel
ConfigurationTriple
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeHigh Power LEDs
Part # AliasesQ65113A5647

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.01$6,020.00
$2.98$11,920.00
Need more?