Reference Only
KW2 HML631.TK-7DT2-6L07M0-SC6B
White LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | White | |
| Luminous Intensity | 311 cd | |
| Luminous Flux | 960 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 1.5 A | |
| Vf - Forward Voltage | 6.41 V | |
| Power Rating | 6.4 W | |
| Length | 5.15 mm | |
| Width | 3.75 mm | |
| Height | 0.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Lens Color | Tinted | |
| Lens Dimensions | 2.37 mm x 1.15 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | KW2 HML631.TK | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | High Power LEDs | |
| Part # Aliases | Q65113A1298 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?