Reference Only

KW2 HML631.TK-6DT1-4L05M0-SC6B

White LEDs .

Manufacturer:

Mfr Part:
KW2 HML631.TK-6DT1-4L05M0-SC6B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Luminous Intensity311 cd
Luminous Flux960 lm
Viewing Angle120 deg
If - Forward Current1.5 A
Vf - Forward Voltage6.41 V
Power Rating6.4 W
Length5.15 mm
Width3.75 mm
Height0.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lens ColorTinted
Lens Dimensions2.37 mm x 1.15 mm
Lens ShapeRectangular
Lens TransparencyClear
SeriesKW2 HML631.TK
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeHigh Power LEDs
Part # AliasesQ65113A1243

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?