Reference Only

KW2 HIL533.TK-D5T1-4L35M3-S8A7

New Product
White LEDs .

Manufacturer:

Mfr Part:
KW2 HIL533.TK-D5T1-4L35M3-S8A7

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case4.6 mm x 3.75 mm
Illumination ColorWhite
Luminous Intensity300 cd
Luminous Flux925 lm
Viewing Angle120 deg
If - Forward Current1 A
Vf - Forward Voltage6.75 V
Power Rating6.3 W
Length4.6 mm
Width3.75 mm
Height0.49 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
SeriesKW2 HIL533.Tx
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSLON
Part # AliasesQ65113A7918

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$2,320.00
$1.11$2,775.00
$1.06$5,300.00
Need more?