Reference Only
KW2 CFLNM2.TK-D2D9-4L07M0-SC6B
Not Recommended for New Designs
White LEDs White LED, 2 Channel OSLON Compact PL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Height | 0.73 mm | |
| If - Forward Current | 1 A | |
| Illumination Color | White | |
| Length | 3.1 mm | |
| Luminous Flux/Radiant Flux | 780 lm | |
| Luminous Intensity | 253 cd | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Power Rating | 6.3 W | |
| Product Type | White LEDs | |
| Qualification | AEC-Q102 | |
| Series | KW2 CFLNM2.TK | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Vf - Forward Voltage | 6.3 V | |
| Viewing Angle | 120 deg | |
| Width | 2.46 mm | |
| Part # Aliases | Q65112A8917 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?