Reference Only

KW SIURA1.CC-FYHX-4C8E-N464

New Product
White LEDs .

Manufacturer:

Mfr Part:
KW SIURA1.CC-FYHX-4C8E-N464

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorCool White
Wavelength/Color Temperature6500 K
Luminous Flux28 lm
If - Forward Current30 mA
Vf - Forward Voltage5.6 V
Length1.5 mm
Width1.5 mm
Height0.695 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Lens ColorColorless
Lens Dimensions1.26 mm x 1.09 mm
Lens ShapeSquare
Lens TransparencyClear
SeriesOSTUNE E1515
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSTUNE
TypeOSTUNE Automotive LED
Part # AliasesQ65115A2518

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.152$760.00
$0.151$1,510.00
$0.138$3,450.00
Need more?