Reference Only
KW SIURA1.CC-FYGZ-4R9T-N464
New Product
White LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 3000 K | |
| Luminous Flux/Radiant Flux | 24 lm | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 5.6 V | |
| Length | 1.5 mm | |
| Width | 1.5 mm | |
| Height | 0.695 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.26 mm x 1.09 mm | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Series | OSTUNE E1515 | |
| Packaging | Reel | |
| Configuration | Single | |
| Features | Chip Technology | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Tradename | OSTUNE | |
| Type | OSTUNE Automotive LED | |
| Part # Aliases | Q65115A2524 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.154 | $770.00 | |
| $0.14 | $1,400.00 | |
| $0.135 | $3,375.00 |
Need more?