Reference Only

KW SITRA1.SK-7F7G-3L07M0-8D8F

New Product
White LEDs .

Manufacturer:

Mfr Part:
KW SITRA1.SK-7F7G-3L07M0-8D8F

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Luminous Flux14 lm
If - Forward Current50 mA
Vf - Forward Voltage3.25 V
Length1.5 mm
Width1.5 mm
Height1.42 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Lens ColorDiffuse
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameSYNIOS
Part # AliasesQ65113A8715

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.145$362.50
$0.132$660.00
$0.124$1,240.00
$0.121$3,025.00
Need more?