Reference Only
KW HLL531.TE-Z6R9-EBVFFCBB46-RS5R
White LEDs White OSLON Black Flat S.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 7937 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Height | 0.43 mm | |
| If - Forward Current | 1.5 A | |
| Illumination Color | Cool White | |
| Length | 7.9 mm | |
| Lens Color | Tinted | |
| Lens Dimensions | 3.23 mm x 1. 03 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Luminous Flux/Radiant Flux | 1400 lm | |
| Moisture Sensitive | Yes | |
| Power Rating | 15.3 W | |
| Product Type | White LEDs | |
| Product | White LEDs | |
| Subcategory | LEDs | |
| Type | Mid-Power LEDs | |
| Vf - Forward Voltage | 15.1 V | |
| Viewing Angle | 120 deg | |
| Width | 3.75 mm | |
| Part # Aliases | Q65112A4053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $3,180.00 | |
| $2.59 | $6,216.00 |
Need more?