Reference Only

KW HHL532.TK-S2S9-4L07M0-2686

White LEDs White OSLON Black Flat S.

Manufacturer:

Mfr Part:
KW HHL532.TK-S2S9-4L07M0-2686

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Illumination ColorWhite
Luminous Intensity128 cd
Luminous Flux395 lm
Viewing Angle120 deg
If - Forward Current1 A
Vf - Forward Voltage3.15 V
Power Rating3.2 W
Length3.75 mm
Width3.75 mm
Height0.49 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
SeriesKW HHL532.TK
PackagingReel
QualificationAEC-Q102
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeHigh Power LEDs
Part # AliasesQ65112A9389

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.637$1,274.00
$0.622$2,488.00
$0.578$5,780.00
Need more?