Reference Only

KW H2L531.TE-Z7PF7-EBVFFCBB46-PAMA

White LEDs White OSLON Black Flat.

Manufacturer:

Mfr Part:
KW H2L531.TE-Z7PF7-EBVFFCBB46-PAMA

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Illumination ColorWhite
Luminous Intensity251 cd
Luminous Flux/Radiant Flux755 lm
Viewing Angle120 deg
If - Forward Current1 A
Vf - Forward Voltage6.15 V
Power Rating6.2 W
Length3.1 mm
Width3.75 mm
Height0.43 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesKW H2L531.TE
PackagingReel
QualificationAEC-Q102
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeHigh Power LEDs
Part # AliasesQ65112A6696

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.94$3,880.00
$1.88$7,520.00
Need more?