Reference Only
KW H2L531.TE-6P5Q-EBVF46FCBB46-1
White LEDs White OSLON Black Flat.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Height | 0.43 mm | |
| If - Forward Current | 1 A | |
| Illumination Color | Cool White | |
| Length | 3.75 mm | |
| Lens Color | Tinted | |
| Lens Dimensions | 2.13 x 1.03 mm | |
| Lens Shape | Rectangular | |
| Luminous Flux/Radiant Flux | 500 lm | |
| Luminous Intensity | 174.9 cd | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | SMD-4 | |
| Product Type | White LEDs | |
| Product | White LEDs | |
| Series | OSLON Black Flat | |
| Subcategory | LEDs | |
| Type | Mid-Power LEDs | |
| Vf - Forward Voltage | 6.15 V | |
| Viewing Angle | 120 deg | |
| Width | 3.1 mm | |
| Part # Aliases | KW H2L531.TE Q65111A3994 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $4,160.00 | |
| $2.03 | $8,120.00 |
Need more?