Reference Only
KW DSLP31.CE-JXJZ-ebvFfcbB46-W6A6
White LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Packaging | Reel | |
| Series | KW DSLP31.CE | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Color Rendering Index - CRI | 90 | |
| If - Forward Current | 200 mA | |
| Illumination Color | White | |
| Lens Shape | Square | |
| Luminous Flux/Radiant Flux | 45 lm to 71 lm | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | White LEDs | |
| Product | White LEDs | |
| Subcategory | LEDs | |
| Tradename | SYNIOS | |
| Type | High Power LEDs | |
| Vf - Forward Voltage | 3.2 V | |
| Part # Aliases | Q65113A4292 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.211 | $949.50 | |
| $0.194 | $1,746.00 | |
| $0.188 | $4,230.00 |
Need more?