Reference Only

KW DSLP31.CC-GXHX-4L8N-Z444

White LEDs White 4000K OSTUNE E3030 60mA.

Manufacturer:

Mfr Part:
KW DSLP31.CC-GXHX-4L8N-Z444

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case3030
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Intensity8.73 cd
Luminous Flux/Radiant Flux25.5 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current60 mA
Vf - Forward Voltage2.9 V
Power Rating450 mW
Length3 mm
Width3 mm
Height0.65 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Lens ColorTinted
Lens Dimensions2.6 mm x 2.6 mm
Lens ShapeSquare Flat
Lens TransparencyDiffused
SeriesKW DSLP31.CC
PackagingReel
QualificationAEC-Q102
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSTUNE
TypeHigh Power LEDs
Part # AliasesQ65113A1208

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.15$675.00
$0.141$1,269.00
$0.138$3,105.00
Need more?