Reference Only
KW DSLP31.CC-GXHX-4J8K-Z444
White LEDs White 4500K OSTUNE E3030 60mA.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 3030 | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 2700 K | |
| Luminous Intensity | 8.73 cd | |
| Luminous Flux | 25.5 lm | |
| Color Rendering Index - CRI | 90 | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 60 mA | |
| Vf - Forward Voltage | 2.9 V | |
| Power Rating | 450 mW | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 0.65 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Lens Dimensions | 2.6 mm x 2.6 mm | |
| Lens Shape | Square Flat | |
| Series | KW DSLP31.CC | |
| Packaging | Reel | |
| Qualification | AEC-Q102 | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSTUNE | |
| Type | High Power LEDs | |
| Part # Aliases | Q65113A1210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.178 | $801.00 | |
| $0.167 | $1,503.00 | |
| $0.152 | $3,420.00 |
Need more?