Reference Only

KW DSL531.CC-KYLX-4I8K-N464

New Product
White LEDs .

Manufacturer:

Mfr Part:
KW DSL531.CC-KYLX-4I8K-N464

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Luminous Flux/Radiant Flux112 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current140 mA
Vf - Forward Voltage6 V
Length3 mm
Width3 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Lens Dimensions2.27 mm
Lens TransparencyDiffused
SeriesOSTUNE E3030
PackagingReel
ConfigurationDual
FeaturesChip Technology
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSTUNE
TypeOSTUNE Automotive LED
Part # AliasesQ65115A2664

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.172$688.00
$0.158$1,264.00
$0.153$3,672.00
Need more?