Reference Only
KW DSL531.CC-KYLX-4F8H-N464
New Product
White LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | White | |
| Luminous Flux | 112 lm | |
| Color Rendering Index - CRI | 90 | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 140 mA | |
| Vf - Forward Voltage | 6 V | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 0.6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Lens Dimensions | 2.27 mm | |
| Lens Transparency | Diffused | |
| Series | OSTUNE E3030 | |
| Packaging | Reel | |
| Configuration | Dual | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Tradename | OSTUNE | |
| Type | OSTUNE Automotive LED | |
| Part # Aliases | Q65115A2666 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.173 | $692.00 | |
| $0.169 | $1,352.00 | |
| $0.157 | $3,768.00 |
Need more?