Reference Only
KW DPLS32.EC-6H6J-4H8I-1
White LEDs White SYNIOS E4014.
Datasheet
KW DPLS32.EC-6H6J-4H8I-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Length | 4 mm | |
| Product | White LEDs | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | KW DPLS32.EC | |
| Packaging | Reel | |
| Color Rendering Index - CRI | 80 | |
| Height | 0.65 mm | |
| If - Forward Current | 120 mA | |
| Illumination Color | Warm White | |
| Luminous Flux/Radiant Flux | 43.8 lm | |
| Luminous Intensity | 14.8 cd | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Package / Case | 4014 | |
| Power Rating | 380 mW | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | SYNIOS | |
| Type | High Power LEDs | |
| Vf - Forward Voltage | 3.15 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 2700 K | |
| Width | 1.4 mm | |
| Part # Aliases | Q65111A8478 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.191 | $573.00 | |
| $0.187 | $1,122.00 | |
| $0.177 | $1,593.00 | |
| $0.171 | $4,104.00 |
Need more?