Reference Only
KW DNLS31.RA-6G7H-FK0PM0-22C2
White LEDs White SYNIOS E2314.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0905 (2314 metric) | |
| Illumination Color | White | |
| Luminous Intensity | 9.63 cd | |
| Luminous Flux | 30.1 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 80 mA | |
| Vf - Forward Voltage | 3.05 V | |
| Power Rating | 240 mW | |
| Length | 2.3 mm | |
| Width | 1.4 mm | |
| Height | 0.65 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Lens Color | Tinted | |
| Lens Transparency | Diffused | |
| Series | KW DNLS31.RA | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | SYNIOS | |
| Type | High Power LEDs | |
| Part # Aliases | Q65111A9004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.266 | $1,197.00 | |
| $0.238 | $2,142.00 | |
| $0.223 | $5,017.50 |
Need more?