Reference Only

KW DMLQ33.SG-Z8KF8-ebvFfcbB46-8E8G

White LEDs White SYNIOS P2720.

Manufacturer:

Mfr Part:
KW DMLQ33.SG-Z8KF8-ebvFfcbB46-8E8G

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Package / Case1007 (2720 metric)
Illumination ColorWhite
PackagingReel
QualificationAEC-Q102
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65112A9477

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.414$1,656.00
$0.383$3,064.00
$0.358$8,592.00
Need more?