Reference Only
KW DMLQ33.SG-Z5L8-ebvFfcbB46-8E8G
White LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1108 (2720 metric) | |
| Illumination Color | White | |
| Luminous Intensity | 47.5 cd | |
| Luminous Flux/Radiant Flux | 143 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.95 V | |
| Power Rating | 1 W | |
| Length | 2.75 mm | |
| Width | 2 mm | |
| Height | 0.6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | KW DMLQ33.SG | |
| Packaging | Reel | |
| Features | AEC-Q102 Qualified, Chip Technology:UX:3, SMD Epoxy Package | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | SYNIOS | |
| Type | Low Power LEDs | |
| Part # Aliases | KW DMLQ33.SG-Z5L8-EBVFFCBB46-8E8G-350-S Q65113A5618 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.33 | $1,320.00 | |
| $0.312 | $2,496.00 | |
| $0.305 | $7,320.00 |
Need more?