Reference Only
KW DMLN31.SG-6J6K-ebvF46fcbB46-1
White LEDs White SYNIOS P2720
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Packaging | Reel | |
| Series | SYNIOS P2720 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 2.75 mm | |
| Width | 2 mm | |
| Height | 0.6 mm | |
| If - Forward Current | 200 mA | |
| Illumination Color | Cool White | |
| Lens Transparency | Clear | |
| Luminous Flux/Radiant Flux | 50 lm | |
| Luminous Intensity | 17 cd | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Product Type | White LEDs | |
| Product | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Vf - Forward Voltage | 3 V | |
| Viewing Angle | 120 deg | |
| Part # Aliases | KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G Q65111A6228 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?