Reference Only

KW DMLN31.EC-Z5GF9-4R9T-S484

White LEDs .

Manufacturer:

Mfr Part:
KW DMLN31.EC-Z5GF9-4R9T-S484

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Illumination ColorWhite
Luminous Intensity7.96 cd
Luminous Flux/Radiant Flux23.7 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current65 mA
Vf - Forward Voltage2.8 V
Power Rating180 mW
Length2.75 mm
Width2 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesKW DMLN31.EC
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSYNIOS
TypeHigh Power LEDs
Part # AliasesQ65112A3413

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.363$1,452.00
$0.338$3,380.00
$0.329$7,896.00
Need more?
Contact Us