Reference Only

KW DELSS2.RA-AXBZ-FK0PN0-2686

White LEDs .

Manufacturer:

Mfr Part:
KW DELSS2.RA-AXBZ-FK0PN0-2686

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Height0.6 mm
If - Forward Current20 mA
Illumination ColorWhite
Length1.6 mm
Luminous Flux/Radiant Flux6.02 lm
Luminous Intensity1.96 cd
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Power Rating62 mW
Product TypeWhite LEDs
SeriesKW DELSS2.RA
SubcategoryLEDs
TradenameTOPLED
TypeMid-Power LEDs
Vf - Forward Voltage3.08 V
Viewing Angle120 deg
Width0.8 mm
Part # AliasesQ65113A4557

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.075$375.00
$0.067$670.00
$0.064$1,600.00
Need more?
Contact Us