Reference Only

KW DELSS2.CC-BXCY-4O9Q-46A8

White LEDs White 3500K OSTUNE E1608 30mA.

Manufacturer:

Mfr Part:
KW DELSS2.CC-BXCY-4O9Q-46A8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1608 (4020 metric)
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Intensity2.85 cd
Luminous Flux8.22 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current30 mA
Vf - Forward Voltage3.2 V
Power Rating96 mW
Length1.6 mm
Width0.8 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Lens ColorTinted
Lens Dimensions1.23 mm x 0.6 mm
Lens ShapeRectangular
Lens TransparencyDiffused
SeriesKW DELSS2.CC
PackagingReel
QualificationAEC-Q102
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSTUNE
TypeHigh Power LEDs
Part # AliasesQ65112A9450

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.117$234.00
$0.109$436.00
$0.103$1,030.00
$0.093$2,232.00
Need more?