Reference Only

KW DELPS2.RA-MIPI-FK2NM2-S4W5

White LEDs .

Manufacturer:

Mfr Part:
KW DELPS2.RA-MIPI-FK2NM2-S4W5

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1608 (4020 metric)
Illumination ColorWhite
Luminous Intensity680 mcd
Luminous Flux/Radiant Flux2.18 lm
Viewing Angle120 deg
If - Forward Current500 uA
Vf - Forward Voltage2.6 V
Power Rating29 mW
Length1.6 mm
Width0.8 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesKW DELPS2.RA
PackagingReel
QualificationAEC-Q102
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameTOPLED
TypeHigh Power LEDs
Part # AliasesQ65113A1159

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.073$365.00
$0.065$650.00
$0.062$1,550.00
Need more?
Contact Us