Reference Only

KW DDLM31.EH-5J6K-A535-W4A4

End of Life
White LEDs

Manufacturer:

Mfr Part:
KW DDLM31.EH-5J6K-A535-W4A4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Intensity20.9 cd
Luminous Flux62.5 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current140 mA
Vf - Forward Voltage3.15 V
Power Rating440 mW
Length2.25 mm
Width2.25 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesKW DDLM31.EH
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSYNIOS
TypeHigh Power LEDs
Part # AliasesKW DDLM31.EH-5J6K-A535-W4A4-140-R18 Q65112A5709

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?