KW CWLNM3.TK-X4Y1-5L06L0-R18 ams OSRAM

KW CWLNM3.TK-X4Y1-5L06L0-R18

Obsolete
White LEDs

Manufacturer:

Mfr Part:
KW CWLNM3.TK-X4Y1-5L06L0-R18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Mounting StyleSMD/SMT
SeriesKW CWLNM3.TK
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs
Part # AliasesKW CWLNM3.TK-X4Y1-5L06L0-0-350-R18 Q65113A5440

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?