Reference Only

KW CVLMM2.TK-Y2Y6-4L16M1-2686

White LEDs .

Manufacturer:

Mfr Part:
KW CVLMM2.TK-Y2Y6-4L16M1-2686

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1.65 mm x 1.25 mm x 0.732 mm
Illumination ColorWhite
Luminous Flux273 lm
Viewing Angle120 deg
If - Forward Current1 A
Vf - Forward Voltage3.4 V
Power Rating2.2 W
Length1.65 mm
Width1.25 mm
Height0.73 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lens ColorWhite
Lens Dimensions0.73 mm
Lens ShapeSquare
SeriesKW CVLMM2.TK
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeHigh Power LEDs
Part # AliasesQ65113A5310

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.409$1,636.00
$0.389$3,112.00
Need more?