Reference Only

KW CSLPM2.PC-7M7N-4F8G

White LEDs White OSLON Square Flat.

Manufacturer:

Mfr Part:
KW CSLPM2.PC-7M7N-4F8G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1212 (3030 metric)
Illumination ColorNeutral White
Wavelength/Color Temperature5700 K
Luminous Intensity98.5 cd
Luminous Flux/Radiant Flux312 lm
Color Rendering Index - CRI70
Viewing Angle120 deg
If - Forward Current700 mA
Vf - Forward Voltage2.85 V
Power Rating2 W
Length3 mm
Width3 mm
Height0.76 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesKW CSLPM2.PC
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeHigh Power LEDs
Part # AliasesQ65112A2577

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.634$380.40
$0.599$718.80
$0.514$1,233.60
$0.501$4,809.60
Need more?