Reference Only
KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5
White LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | KW CSLPM1.TG | |
| Packaging | Reel | |
| If - Forward Current | 1.4 A | |
| Illumination Color | White | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Qualification | AEC-Q101 | |
| Subcategory | LEDs | |
| Tradename | OSTAR | |
| Type | High Power LEDs | |
| Vf - Forward Voltage | 3 V | |
| Part # Aliases | Q65111A9756 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $1,960.00 | |
| $1.84 | $9,200.00 |
Need more?