Reference Only

KW CSLNM1.TG-5N8N-EBVF46FCBB46-15B5

White LEDs .

Manufacturer:

Mfr Part:
KW CSLNM1.TG-5N8N-EBVF46FCBB46-15B5

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Illumination ColorWhite
Luminous Intensity121 cd
Luminous Flux365 lm
Viewing Angle120 deg
If - Forward Current1 A
Vf - Forward Voltage3 V
Power Rating3 W
Length3 mm
Width3 mm
Height0.75 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesKW CSLNM1.TG
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSTAR
TypeHigh Power LEDs
Part # AliasesQ65113A1587

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.75$1,750.00
$1.68$3,360.00
$1.61$8,050.00
Need more?