Reference Only

KW CELNM4.TK-S5S9-4L15M1-2686

New Product
White LEDs .

Manufacturer:

Mfr Part:
KW CELNM4.TK-S5S9-4L15M1-2686

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StylePCB Mount
Illumination ColorWhite
Luminous Flux/Radiant Flux415 lm
Viewing Angle120 deg
If - Forward Current1 A
Vf - Forward Voltage3.1 V
Length1.925 mm
Width1.5 mm
Height0.747 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSLON
TypeAutomotive
Part # AliasesQ65115A1345

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.509$2,036.00
$0.477$3,816.00
$0.465$11,160.00
Need more?