Reference Only

KW CELMM2.TK-S2S8-4L35M3

White LEDs .

Manufacturer:

Mfr Part:
KW CELMM2.TK-S2S8-4L35M3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Luminous Intensity140 cd
Luminous Flux433 lm
Viewing Angle120 deg
If - Forward Current1.2 A
Vf - Forward Voltage3.4 V
Power Rating4.1 W
Length1.9 mm
Width1.5 mm
Height0.73 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lens ColorColorless
Lens Dimensions0.73 mm x 0.73 mm
Lens ShapeSquare
Lens TransparencyClear
SeriesKW CELMM2.TK
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeLow Power LEDs
Part # AliasesQ65113A5398

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.448$1,792.00
Need more?