Reference Only

KW CELMM1.TG-S3SA-ebvFfcbB46-8F8H

White LEDs White OSLON Boost HM

Manufacturer:

Mfr Part:
KW CELMM1.TG-S3SA-ebvFfcbB46-8F8H

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorCool White
Luminous Flux375 lm
Viewing Angle120 deg
If - Forward Current1.5 A
Vf - Forward Voltage3.41 V
Power Rating7 W
Length1.9 mm
Width1.5 mm
Height0.732 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lens ColorTinted
Lens Dimensions0.73 mm x 0.73 mm
Lens ShapeSquare
Lens TransparencyDiffused
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeMid-Power LEDs
Part # AliasesQ65112A9875

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?