Reference Only
KW CDLMM2.TK-X3X7-4L26M2-W365
White LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Lens Shape | Round Flat | |
| Series | KW CDLMM2.TK | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Low Power LEDs | |
| Part # Aliases | KW CDLMM2.TK-X3X7-4L26M2-W365-350-R18 Q65113A5526 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.479 | $1,916.00 |
Need more?