Reference Only
KW CDLMM2.TK-X3X7-4L16M1-W365
White LEDs
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Lens Shape | Round Flat | |
| Series | KW CDLMM2.TK | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Low Power LEDs | |
| Part # Aliases | KW CDLMM2.TK-X3X7-4L16M1-W365-350-R18 Q65113A5527 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?