Reference Only

KW C2L5L1.TE-Z7P9-EBVF46FCBB46

End of Life
White LEDs White OSLON Submount CL

Manufacturer:

Mfr Part:
KW C2L5L1.TE-Z7P9-EBVF46FCBB46

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Illumination ColorWhite
Luminous Intensity259 cd
Luminous Flux780 lm
Viewing Angle120 deg
If - Forward Current1 A
Vf - Forward Voltage6.3 V
Power Rating6.3 W
Length3.75 mm
Width3.5 mm
Height0.67 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
PackagingReel
QualificationAEC-Q101
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65112A9361

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?