Reference Only

KT DMLN31.13-8F5H-36-L6E2

Single Color LEDs .

Manufacturer:

Mfr Part:
KT DMLN31.13-8F5H-36-L6E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case1108 (2720 metric)
Wavelength/Color Temperature528 nm
Illumination ColorGreen
Luminous Flux/Radiant Flux25 lm
If - Forward Current65 mA
Vf - Forward Voltage2.55 V
Power Rating170 mW
Lens ColorColorless
Lens Dimensions2.6 mm x 1.8 mm
Lens ShapeRectangular
Lens TransparencyClear
SeriesKT DMLN31.13
PackagingReel
Height0.6 mm
Length2.75 mm
Luminous Intensity8.33 cd
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSYNIOS
TypeSingle Color LEDs
Viewing Angle120 deg
Width2 mm
Part # AliasesQ65112A3520

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.33$1,320.00
$0.309$3,090.00
$0.30$7,200.00
Need more?