Reference Only

KT DELQS1.12-RGSH-36-N626

Single Color LEDs .

Manufacturer:

Mfr Part:
KT DELQS1.12-RGSH-36-N626

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / CaseTOPLED
Wavelength/Color Temperature528 nm
Luminous Intensity680 mcd
Luminous Flux2.16 lm
If - Forward Current2 mA
Vf - Forward Voltage2.4 V
Power Rating27 mW
SeriesKT DELQS1.12
PackagingReel
QualificationAEC-Q102
Height0.6 mm
Illumination ColorGreen
Length1.6 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameTOPLED
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.8 mm
Part # AliasesQ65113A2517

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.086$774.00
$0.077$1,386.00
Need more?