Reference Only

KT DDLM31.13-6H7J-36-W4A4

Single Color LEDs .

Manufacturer:

Mfr Part:
KT DDLM31.13-6H7J-36-W4A4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
Wavelength/Color Temperature528 nm
Luminous Intensity15.1 cd
Luminous Flux45 lm
If - Forward Current140 mA
Vf - Forward Voltage2.8 V
Power Rating390 mW
SeriesKT DDLM31.13
PackagingReel
Height0.6 mm
Illumination ColorGreen
Length2.25 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSYNIOS
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.25 mm
Part # AliasesQ65112A5714 KT DDLM31.13-6H7J-36-W4A4-140-R18 KT DDLM31.13-6H7J-36-W4A4 Q65112A5714

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.185$740.00
$0.181$1,448.00
$0.169$4,056.00
Need more?