
KT CSLNM1.13-MXMZ-34-0
Single Color LEDs .
Datasheet
KT CSLNM1.13-MXMZ-34-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Illumination Color | True Green | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65112A9595 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $1,980.00 | |
| $1.90 | $3,800.00 | |
| $1.81 | $9,050.00 |
Need more?