Reference Only
KS SITQA1.23-5D6E-68-3A4B
Single Color LEDs Low Power RCL-Module, SuperRed.
Datasheet
KS SITQA1.23-5D6E-68-3A4B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1.5 mm x 1.5 mm x 1.42 mm | |
| Wavelength/Color Temperature | 645 nm | |
| Luminous Flux | 4.5 lm | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.15 V | |
| Lens Color | Clear | |
| Lens Dimensions | 1.5 mm x 1.5 mm | |
| Lens Shape | Square | |
| Lens Transparency | Diffused Silicone | |
| Series | KS SITQA1.23 | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 1.42 mm | |
| Illumination Color | Red | |
| Length | 1.5 mm | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SYNIOS | |
| Type | Single Color LEDs | |
| Width | 1.5 mm | |
| Part # Aliases | Q65112A9801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.334 | $835.00 | |
| $0.166 | $1,660.00 | |
| $0.107 | $2,675.00 |
Need more?