Reference Only
KS DDLM31.23-8E6G-68-C4U4
End of Life
Single Color LEDs
Datasheet
KS DDLM31.23-8E6G-68-C4U4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 632 nm | |
| Luminous Intensity | 5.87 cd | |
| Luminous Flux/Radiant Flux | 17.5 lm | |
| If - Forward Current | 140 mA | |
| Vf - Forward Voltage | 2.17 V | |
| Power Rating | 300 mW | |
| Series | KS DDLM31.23 | |
| Packaging | Reel | |
| Height | 0.6 mm | |
| Illumination Color | Red | |
| Length | 2.25 mm | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SYNIOS | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2.25 mm | |
| Part # Aliases | Q65112A5713 KS DDLM31.23-8E6G-68-C4U4-140-R18 KS DDLM31.23-8E6G-68-C4U4 Q65112A5713 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?