Reference Only
KRTB AILMS1-5B5C-B1B12
Multi-Color LEDs .
Datasheet
KRTB AILMS1-5B5C-B1B12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 3.8 mm x 1 mm | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 630 nm, 545 nm, 480 nm | |
| Luminous Flux | 2.29 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2.2 V, 3 V, 3.1 V | |
| Power Rating | 22 mW, 44 mW, 45 mW | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular | |
| Configuration | Common Anode | |
| Height | 0.6 mm | |
| Length | 3.8 mm | |
| Luminous Intensity | 0.69 cd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | KRTB AILMS1 | |
| Subcategory | LEDs | |
| Tradename | SIDELED | |
| Type | Multi-Color LEDs | |
| Width | 1 mm | |
| Part # Aliases | Q65113A2872 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.118 | $354.00 | |
| $0.105 | $945.00 | |
| $0.086 | $2,064.00 |
Need more?