Reference Only

KR SITQA1.23-8D7E-26-3A4B

Single Color LEDs Low Power RCL-Module, Red.

Manufacturer:

Mfr Part:
KR SITQA1.23-8D7E-26-3A4B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1.5 mm x 1.5 mm x 1.42 mm
Wavelength/Color Temperature622 nm
Luminous Flux6.3 lm
If - Forward Current50 mA
Vf - Forward Voltage2.15 V
Lens ColorClear
Lens Dimensions1.5 mm x 1.5 mm
Lens ShapeSquare
Lens TransparencyDiffused Silicone
SeriesKR SITQA1.23
PackagingReel
ConfigurationSingle
Height1.42 mm
Illumination ColorRed
Length1.5 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSYNIOS
TypeSingle Color LEDs
Width1.5 mm
Part # AliasesQ65112A9800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$317.50
$0.115$575.00
$0.108$1,080.00
$0.105$2,625.00
Need more?