Reference Only
KR EGLP41.22-PR-AD
Single Color LEDs .
Datasheet
KR EGLP41.22-PR-AD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 624 nm | |
| Luminous Intensity | 113 mcd | |
| Luminous Flux | 0.298 lm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.93 V | |
| Power Rating | 39 mW | |
| Series | KR EGLP41.22 | |
| Packaging | Reel | |
| Height | 0.25 mm | |
| Illumination Color | Red | |
| Length | 1 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 0.5 mm | |
| Part # Aliases | KR EGLP41.22-PR-AD-0-20-S Q65112A7901 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $324.00 | |
| $0.098 | $588.00 | |
| $0.079 | $711.00 | |
| $0.076 | $1,824.00 |
Need more?